Reference Only
SC-08-44J
Common Mode Chokes / Filters 250V 4.4mH 8A DCR=0.025Ohms.
Datasheet
SC-08-44J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SC-J | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 4.4 mH | |
| Maximum DC Current | 8 A | |
| Maximum DC Resistance | 25 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 5 mm | |
| Width | 23 mm | |
| Height | 33 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Diameter | 35 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALSC0844J0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?