Reference Only

SC-1-1/2

Industrial & Electrical Fuses 600VAC/170VDC 1.5A Time Delay.

Manufacturer:

Mfr Part:
SC-1-1/2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating1.5 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC170 VDC
Interrupt Rating100 kA
Termination StyleClip
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesSC
Diameter0.41 in
Length1.31 in
SubcategoryFuses
Part # AliasesSC-1-1-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
44,99 €449,90 €
Need more?
Contact Us