Reference Only
SC2NC1A103
Obsolete
Precision Potentiometers 1W,10kOhm, +/-10% T 22.23mm SlottedShaft
Datasheet
SC2NC1A103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Precision Potentiometers | |
| Series | SensorCube | |
| Termination Style | PC Pin | |
| Product | Precision Potentiometers | |
| Type | Rotary Metal | |
| Mounting Style | Panel Mount, PCB Mount | |
| Number of Turns | 1 Turn | |
| Number of Gangs | 1 Gang | |
| Resistance | 10 kOhms | |
| Element Type | Conductive Plastic | |
| Shaft Type | Slotted | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Power Rating | 1 W | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?