Reference Only
SCA3400-D01-004
New Product
Accelerometers Digital 3 axis High Accuracy Accelerometer.
Datasheet
SCA3400-D01-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Accelerometers | |
| Sensor Type | 3-axis | |
| Sensing Axis | X, Y, Z | |
| Acceleration | 1.2 g, 2.4 g | |
| Sensitivity | 7500 LSB/g, 15000 LSB/g | |
| Output Type | Digital | |
| Interface Type | SPI | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Operating Supply Current | 2.1 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Product Type | Accelerometers | |
| Series | SCA3400 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,47 € | 225,88 € | |
| 55,07 € | 660,84 € | |
| 54,51 € | 1.526,28 € | |
| 53,96 € | 2.805,92 € | |
| 53,44 € | 5.344,00 € |
Need more?