
SCCR20B405MRB
Supercapacitors / Ultracapacitors .
Datasheet
SCCR20B405MRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 4 F | |
| Voltage Rating DC | 2.7 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 20 mm | |
| Life | 1000 Hour | |
| Tolerance | 20 % | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | SCC | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,06 € | 6,18 € | |
| 1,46 € | 14,60 € | |
| 1,25 € | 62,50 € | |
| 1,10 € | 110,00 € | |
| 0,97 € | 485,00 € | |
| 0,79 € | 1.264,00 € |
Need more?