
SCCR20E405SRB
Supercapacitors / Ultracapacitors
Datasheet
SCCR20E405SRB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 4 F | |
| Voltage Rating DC | 3 VDC | |
| Diameter | 8 mm (0.315 in) | |
| Length | 20 mm | |
| Tolerance | - 10 %, + 30 % | |
| Product | EDLC / Supercaps | |
| Series | SCC-E | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?