Reference Only

SCCR25B505PRB

End of Life
Supercapacitors / Ultracapacitors 2.7V 5F 8x25mm Radia l

Manufacturer:

Mfr Part:
SCCR25B505PRB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance5 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Diameter8 mm (0.315 in)
Length25 mm
Life1000 Hour
ESR220 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?