Reference Only

SCCS25B106PRBLE

Obsolete
Supercapacitors / Ultracapacitors 2.7V 10F 10X25mm Radial Low ESR

Manufacturer:

Mfr Part:
SCCS25B106PRBLE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance10 F
Voltage Rating DC2.7 VDC
Termination StyleRadial
Diameter10 mm (0.394 in)
Length25 mm
Life1000 Hour
ESR60 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesSCC LE
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?