
SCCT47B406SRT
Supercapacitors / Ultracapacitors
Datasheet
SCCT47B406SRT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 40 F | |
| Voltage Rating DC | 2.7 VDC | |
| Diameter | 12.5 mm (0.492 in) | |
| Length | 47 mm | |
| Tolerance | - 10 %, + 30 % | |
| Product | EDLC / Supercaps | |
| Series | SCC | |
| Packaging | Waffle | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Waffle
Pricing not available for this package type
Need pricing?