SCCU25B256SRTLEQM KYOCERA AVX

SCCU25B256SRTLEQM

Supercapacitors / Ultracapacitors

Manufacturer:

Mfr Part:
SCCU25B256SRTLEQM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance25 F
Voltage Rating DC2.7 VDC
Diameter16 mm (0.63 in)
Length25 mm
Tolerance- 10 %, + 30 %
ProductEDLC / Supercaps
SeriesSCC LE
PackagingTray
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?