SCCU30E356SRBLE KYOCERA AVX

SCCU30E356SRBLE

Supercapacitors / Ultracapacitors

Manufacturer:

Mfr Part:
SCCU30E356SRBLE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance35 F
Voltage Rating DC3 VDC
Diameter16 mm (0.63 in)
Length30 mm
Tolerance- 10 %, + 30 %
ProductEDLC / Supercaps
SeriesSCC-E-LE
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?