Reference Only
SCF17X-080-1R0A018JV
New Product
Common Mode Chokes / Filters 1.2mH 8A 16.24Ohms Nanocrystal Core Vertical Term Base.
Datasheet
SCF17X-080-1R0A018JV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCF | |
| Mounting Style | PCB Mount | |
| Termination Style | Wire | |
| Number of Channels | 1 Channel | |
| Inductance | 1.2 mH | |
| Maximum DC Resistance | 16.24 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Height | 18.2 mm | |
| Packaging | Tray | |
| Product | Common Mode Coils | |
| Application | Home Appliances, Power Supplies | |
| Core Material | Nano Crystal | |
| Diameter | 25.5 mm | |
| Lead Diameter | 1 mm | |
| Lead Spacing | 12 mm, 14 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALSCF17X018JV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 252 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,33 € | 839,16 € |
Need more?