Reference Only
SCF39XV-110-Y1R4A008JH
Common Mode Chokes / Filters 1000V 1.6 mH 11A 4-Phase 5.870 mohm AEC-Q200.
Datasheet
SCF39XV-110-Y1R4A008JH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCF-XV 4 Phase | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 4 Channel | |
| Inductance | 1.6 mH | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 11 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Height | 33 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Type | Automotive Grade Single-Phase Common Mode Coil | |
| Application | High Voltage Automotive and Harsh Environment Industrial EMI Filtering, Medium Power Drives, On Board Charger for EV/PHEV, Wireless Charging Systems with 85 kHz | |
| Core Material | Nanocrystalline Metal | |
| Diameter | 53 mm | |
| Filter Type | AC | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALCF39Y008JH0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?