Reference Only
SCF47X-200-S1R8B011JH
Common Mode Chokes / Filters 600V 20A 3.21mH 3-Phase ESR=3.52mohm.
Datasheet
SCF47X-200-S1R8B011JH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCF-XV | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 3.21 mH | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 3.52 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Height | 38 mm | |
| Packaging | Tray | |
| Type | Common Mode Choke | |
| Application | Industrial | |
| Core Material | Nanocrystalline | |
| Diameter | 70 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | UALSCF47XS011H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,23 € | 654,21 € | |
| 23,17 € | 5.838,84 € |
Need more?