Reference Only
SCF47X-250-S1R9B010JV
Common Mode Chokes / Filters 600V 25A 2.65mH 3-Phase ESR=2.91mohm.
Datasheet
SCF47X-250-S1R9B010JV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCF-XV | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 2.65 mH | |
| Maximum DC Current | 25 A | |
| Maximum DC Resistance | 2.91 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Height | 61 mm | |
| Packaging | Tray | |
| Type | Common Mode Choke | |
| Application | Industrial | |
| Core Material | Nanocrystalline | |
| Diameter | 63 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | UALSCF47XS010V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,03 € | 594,81 € |
Need more?