Reference Only
SCF56X-500-S2R1C007JV
New Product
Common Mode Chokes / Filters 1.04mH 50A 500V DCR=1.21Ohms 3-Phase -40 / +130C.
Datasheet
SCF56X-500-S2R1C007JV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCF-X Three Phase | |
| Mounting Style | PCB Mount | |
| Termination Style | Wire | |
| Number of Channels | 1 Channel | |
| Inductance | 1.04 mH | |
| Maximum DC Resistance | 1.21 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Height | 58 mm | |
| Packaging | Tray | |
| Product | Common Mode Choke | |
| Core Material | Metal | |
| Diameter | 82 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALSCF56XS007V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,25 € | 832,50 € | |
| 45,10 € | 2.435,40 € | |
| 45,01 € | 4.861,08 € |
Need more?