Reference Only
SCL300-X
Terminals COPPER COMPRESSION BUTT SPLICE.
Datasheet
SCL300-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt Splice | |
| Termination Style | Crimp | |
| Wire Gauge Max | 300 kcmil | |
| Color | White | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 300 kcmil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,03 € | 200,30 € | |
| 19,68 € | 1.968,00 € | |
| 19,15 € | 3.830,00 € | |
| 18,96 € | 9.480,00 € |
Need more?