Reference Only
SCL3400-D01-004
Board Mount Motion & Position Sensors Digital 2 axis High Accuracy Inclinometer (XY for horizontal mounting).
Datasheet
SCL3400-D01-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Gyroscopes | |
| Output Type | Digital | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Moisture Sensitive | Yes | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | SCL3 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,21 € | 224,84 € | |
| 55,24 € | 662,88 € | |
| 52,29 € | 1.464,12 € | |
| 50,74 € | 2.638,48 € | |
| 49,70 € | 4.970,00 € |
Need more?