Reference Only
SCMQ14H474MRBB0
New Product
Supercapacitors / Ultracapacitors 6.0V 0.47F 0.50Ohms 6.3mm 14mm Radial.
Datasheet
SCMQ14H474MRBB0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 470 mF | |
| Voltage Rating DC | 6 VDC | |
| Termination Style | Radial | |
| Life | 1000 Hour | |
| ESR | 0.5 Ohms | |
| Tolerance | 20 % | |
| Orientation | Vertical | |
| Product | Super Capacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 14 mm | |
| Series | SCM | |
| Packaging | Bulk | |
| Leakage Current | 7 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?