Reference Only

SCMR14F474PSBA0

Obsolete
Supercapacitors / Ultracapacitors 5.5V 0.47F 8X14mm So lder Pin

Manufacturer:

Mfr Part:
SCMR14F474PSBA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance470000 uF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Diameter8 mm (0.315 in)
Length14 mm
Width9.5 mm
Life1000 Hour
ESR380 mOhms
Tolerance0 %, + 100 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height16 mm
SeriesSCM
PackagingBulk
Leakage Current3 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack
Part # AliasesSCMR14F474MSBA0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?