Reference Only
SCMR18J604MRBA0
Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al.
Datasheet
SCMR18J604MRBA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 600000 uF | |
| Voltage Rating DC | 8.1 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 20.5 mm (0.807 in) | |
| Length | 18 mm | |
| Width | 24 mm | |
| Life | 1000 Hour | |
| ESR | 400 mOhms | |
| Tolerance | 20 % | |
| Orientation | Horizontal | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Height | 8 mm | |
| Series | SCM | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Leakage Current | 7 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Cylindrical Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.632 / Multiples: 1.632)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,24 € | 5.287,68 € |
Need more?