Reference Only

SCMT22F505MRBA0

Supercapacitors / Ultracapacitors 5.5V 5F 12.5X22mm Radial

Manufacturer:

Mfr Part:
SCMT22F505MRBA0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance5 F
Voltage Rating DC5.5 VDC
Termination StyleRadial
Lead Spacing18 mm (0.709 in)
Diameter12.5 mm (0.492 in)
Length22 mm
Width25 mm
Life1000 Hour
ESR120 mOhms
Tolerance20 %
OrientationVertical
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
Height12.5 mm
SeriesSCM
PackagingBulk
Lead Diameter0.6 mm
Leakage Current30 uA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?