Reference Only

SCN35XV-100-1R4A015JH

Common Mode Chokes / Filters 1000V 2.7 mH 10A 11.1mOhms AEC-Q200 Dual Mode.

Manufacturer:

Mfr Part:
SCN35XV-100-1R4A015JH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryCommon Mode Chokes / Filters
SeriesSCN-XV Dual Mode
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Inductance2.7 mH
Tolerance30 %
Maximum DC Current10 A
Maximum DC Resistance11.1 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Length43.5 mm
Width34.5 mm
Height32 mm
QualificationAEC-Q200
PackagingTray
ProductAC Line Filters
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Part # AliasesUALCN350015JH0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
8,27 €661,60 €
Need more?