Reference Only
SCPB13A855SNA
Obsolete
Supercapacitors / Ultracapacitors 2.1V 8.5F +30/-10% 1.3mm T Max
Datasheet
SCPB13A855SNA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 8.5 F | |
| Voltage Rating DC | 2.1 VDC | |
| Termination Style | SMD/SMT | |
| Length | 48 mm | |
| Width | 45 mm | |
| Life | 2000 Hour, 500000 Cycle | |
| ESR | 50 mOhms | |
| Tolerance | - 10 %, + 30 % | |
| Orientation | Vertical | |
| Product | EDLC / Supercaps | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 90 C | |
| Height | 1.3 mm | |
| Series | SCP | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Flat Rectangular | |
| Part # Aliases | PRIZMACAP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?