Reference Only
SCR47B-400-1R8C010JH
Common Mode Chokes / Filters 500V 40A 1000uH DCR=2.1mOhms.
Datasheet
SCR47B-400-1R8C010JH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCR47 | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Maximum DC Current | 40 A | |
| Maximum DC Resistance | 2.1 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 5 mm | |
| Height | 38 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Diameter | 70 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 kHz | |
| Part # Aliases | UALBI1R8C010JH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,22 € | 439,92 € | |
| 11,40 € | 684,00 € |
Need more?