Reference Only
SCT23X-070-1R1A025V
New Product
Common Mode Chokes / Filters 3.36mH 7A DCR=28.9Ohms Mn-Zn Ferrite Core 10HT.
Datasheet
SCT23X-070-1R1A025V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCT-X | |
| Mounting Style | Vertical Mount | |
| Termination Style | Wire | |
| Inductance | 3.36 mH | |
| Maximum DC Current | 7 A | |
| Maximum DC Resistance | 28.9 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Height | 29 mm | |
| Packaging | Tray | |
| Core Material | Ferrite | |
| Diameter | 33 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | UALSCT23X025V0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,47 € | 416,40 € | |
| 3,30 € | 792,00 € |
Need more?