Reference Only
SCT39XV-120-S1R5A017JH
Common Mode Chokes / Filters 1000V 2.15mH 3Phse DCR=10.6mOhms12A AEC-Q200.
Datasheet
SCT39XV-120-S1R5A017JH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCT XV 3 Phase | |
| Mounting Style | Horizontal Mount | |
| Termination Style | Screw | |
| Number of Channels | 1 Channel | |
| Inductance | 2.15 mH | |
| Tolerance | 30 % | |
| Maximum DC Current | 12 A | |
| Maximum DC Resistance | 10.6 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | 53 mm x 33 mm | |
| Height | 33 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product | Common Mode Chokes | |
| Type | Automotive | |
| Core Material | Ferrite | |
| Diameter | 53 mm | |
| Filter Type | AC Line Filter | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALCT39S017JH0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,58 € | 603,84 € | |
| 12,29 € | 737,40 € | |
| 11,74 € | 2.958,48 € | |
| 11,71 € | 5.901,84 € |
Need more?