Reference Only
SCT407
Cable Mounting & Accessories SAFE-T-CABLE TOOL .040" WITH 7" NOSE.
Datasheet
SCT407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Accessories | |
| Type | Safe-T Cable Application Tool | |
| For Use With | 0.04 in Safe-T Cable | |
| Product | Tools & Accessories | |
| Series | SCT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466100110 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 894,19 € | 894,19 € |
Need more?