Reference Only
SCT47X-200-S1R8B011JV
New Product
Common Mode Chokes / Filters 500V 1.08mH 20A DCR=3.52mOhms Heat Resistant Thru Hole.
Datasheet
SCT47X-200-S1R8B011JV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SCT-X | |
| Mounting Style | Vertical Mount | |
| Termination Style | Through Hole | |
| Inductance | 1.08 mH | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 3.52 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 130 C | |
| Height | 61 mm | |
| Packaging | Tray | |
| Product | Common Mode Coil | |
| Type | Common Mode Choke | |
| Core Material | Ferrite | |
| Diameter | 63 mm | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALSCT47XS011V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 27 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,34 € | 441,18 € | |
| 15,69 € | 847,26 € | |
| 15,46 € | 1.669,68 € | |
| 14,86 € | 4.012,20 € |
Need more?