Reference Only
SCTA4B0100
Circuit Board Hardware - PCB 3A Spring contct SMT 1.5x1.5x1.55mm.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contacts | |
| Type | Surface Mount | |
| Length | 1.45 mm | |
| Current Rating | 3 A | |
| Packaging | Bulk | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | SCTA | |
| Subcategory | Hardware | |
| Width | 1.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1-methyl-2-pyrrolidone |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 66.000 / Multiples: 11.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,17 € | 11.220,00 € |
Need more?