Reference Only
SCTA4D0100
Obsolete
Circuit Board Hardware - PCB 3A 1.45x1.45x 1.25-1.55mm .5mmTrav
Datasheet
SCTA4D0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contacts | |
| Type | Spring Contact | |
| Length | 1.45 mm | |
| Current Rating | 3 A | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | SCTA D | |
| Subcategory | Hardware | |
| Width | 1.45 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?