Reference Only
SCTHP3005M2R7YC000
New Product
Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 85 C 30% Radial.
Datasheet
SCTHP3005M2R7YC000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 30 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Diameter | 16 mm (0.63 in) | |
| Length | 30 mm | |
| Life | 500000 Cycles | |
| ESR | 20 mOhms | |
| Tolerance | - 20 %, + 20 % | |
| Orientation | Vertical | |
| Product | Supercapacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | SCT | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Leakage Current | 85 uA | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Electrolytic Supercapacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.320 / Multiples: 220)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,43 € | 1.887,60 € | |
| 1,32 € | 2.904,00 € |
Need more?