Reference Only
SCTVB1004L2R7YC000
New Product
Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial.
Datasheet
SCTVB1004L2R7YC000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 1 F | |
| Voltage Rating DC | 2.7 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 2.5 mm (0.098 in) | |
| Diameter | 6.3 mm (0.248 in) | |
| Length | 12 mm | |
| Life | 500000 Cycles | |
| ESR | 200 mOhms | |
| Tolerance | - 20 %, + 50 % | |
| Orientation | Vertical | |
| Product | Supercapacitors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | SCT | |
| Packaging | Bulk | |
| Lead Diameter | 0.6 mm | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Electrolytic Supercapacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,21 € | 6.720,00 € |
Need more?