Reference Only
SCV8
Fuses with Leads - Through Hole .
Datasheet
SCV8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuses with Leads - Through Hole | |
| Series | SCV | |
| Product | PCB Mount Fuses | |
| Current Rating | 8 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Leaded Fuses | |
| Voltage Rating DC | 170 VDC | |
| Interrupt Rating | 10 kA | |
| Termination Style | Radial | |
| Diameter | 10.4 mm | |
| Indicator Style | Without Indicator | |
| Length | 33.3 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,85 € | 3.592,50 € |
Need more?