Reference Only
SCW12B-05
DC/DC Converters - Through Hole 12W 18-36Vin 5Vout 480-2400mA.
Datasheet
SCW12B-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 12 W | |
| Input Voltage, Min | 18 V | |
| Input Voltage, Max | 36 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 2.4 A | |
| Isolation Voltage | 1.5 kV | |
| Package / Case | B-05IP-8 | |
| Length | 31.8 mm (1.252 in) | |
| Width | 20.3 mm (0.799 in) | |
| Height | 12.2 mm (0.48 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 71 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | SCW12 | |
| Input Voltage | 18 V to 36 V | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,46 € | 231,90 € | |
| 15,46 € | 927,60 € | |
| 14,62 € | 1.535,10 € | |
| 14,34 € | 3.011,40 € |
Need more?