Reference Only
SD-1000H-24
DC/DC Converters - Chassis Mount 960W 24V 40A 72-144Vin.
Datasheet
SD-1000H-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 960 W | |
| Input Voltage, Nominal | 96 V | |
| Input Voltage, Min | 72 V | |
| Input Voltage, Max | 144 V | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 40 A | |
| Isolation Voltage | 2 kV | |
| Length | 295 mm | |
| Width | 127 mm | |
| Height | 41 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Series | SD-1000 | |
| Input Voltage | 72 V to 144 V | |
| Mounting Style | Chassis | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 251,87 € | 1.511,22 € | |
| 240,76 € | 2.889,12 € | |
| 233,76 € | 5.610,24 € |
Need more?