Reference Only
SD5421-002
Obsolete
Photodiodes SILICON Photodiode TO-46 Mtl/Gls LnsdPk
Datasheet
SD5421-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Package / Case | TO-46 | |
| Mounting Style | Through Hole | |
| Dark Current | 20 nA | |
| Vr - Reverse Voltage | 75 V | |
| Rise Time | 15 ns | |
| Fall Time | 15 ns | |
| Half Intensity Angle Degrees | 18 deg | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Pd - Power Dissipation | 150 mW | |
| Photocurrent | 40 uA | |
| Product Type | Photodiodes | |
| Subcategory | Optical Detectors & Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?