Reference Only
SDDHA10100
Basic / Snap Action Switches WATERPF 1POL 1POS Momentary TYP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Basic / Snap Action Switches | |
| Series | SDDH | |
| Type | Enclosed | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 12 VDC | |
| Operating Force | 4.6 N | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP68 | |
| Packaging | Tray | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536209090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,50 € | 630,00 € | |
| 3,40 € | 8.568,00 € |
Need more?