Reference Only
SDR0603-270ML
Power Inductors - SMD 27uH 20% SMD 0603.
Datasheet
SDR0603-270ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - SMD | |
| Inductance | 27 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 670 mA | |
| Maximum DC Resistance | 300 mOhms | |
| Q Minimum | 19 | |
| Self Resonant Frequency | 19 MHz | |
| Termination | Standard | |
| Height | 3.9 mm | |
| Diameter | 5.8 mm | |
| Series | SDR0603 | |
| Packaging | Reel | |
| Application | Power | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,211 € | 253,20 € | |
| 0,206 € | 494,40 € | |
| 0,201 € | 964,80 € |
Need more?