
SDR1006LTEB151K
Power Inductors - SMD 1006 150uH 10%
Datasheet
SDR1006LTEB151K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Power Inductors - SMD | |
| Package / Case | 1006 (2515 metric) | |
| Inductance | 150 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 780 mA | |
| Maximum DC Resistance | 470 mOhms | |
| Termination | Standard | |
| Length | 9.5 mm | |
| Width | 5.5 mm | |
| Series | SDR-L | |
| Packaging | Reel | |
| Application | Power | |
| Case Code - in | 1006 | |
| Case Code - mm | 2515 | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?