Reference Only

SDR1105-120ML

Power Inductors - SMD 12uH 20% SMD 1105.

Manufacturer:

Mfr Part:
SDR1105-120ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance12 uH
Tolerance20 %
Maximum DC Current3.8 A
Maximum DC Resistance48 mOhms
Saturation Current8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length11.1 mm
Width10 mm
Height4.8 mm
Core MaterialFerrite
SeriesSDR1105
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.600 / Multiples: 1)
Quantity Unit PriceExt. Price
0,425 €680,00 €
0,411 €986,40 €
0,398 €1.910,40 €
Need more?