Reference Only
SF-2410F1500T-2
Surface Mount Fuses .
Datasheet
SF-2410F1500T-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Surface Mount Fuses | |
| Series | SF-2410F-T | |
| Product | Surface Mount Ceramic Fuses | |
| Fuse Type | Fast Blow | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 86 VDC | |
| Interrupt Rating | 200 A, 200 A | |
| Fuse Size / Group | 2410 (6125 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 3 mOhms | |
| Height | 2.6 mm | |
| Length | 6.1 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | SinglFuse | |
| Type | Fast Acting SMD Fuses | |
| Width | 2.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?