
SF-XP859602D3-000
Fiber Optic Transceivers 16Gb FC SFP+ Transceiver
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 16 Gb/s | |
| Form Factor, or Case Style | SFP | |
| Transmission Distance | 300 m | |
| Wavelength | 850 nm | |
| Connector Type | LC | |
| Fiber Type | Multimode | |
| Product | Transceiver Modules | |
| Application | Ethernet | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?