Reference Only
SF0805X223SBNDB
Obsolete
Feed Through Capacitors 22KpF 50V 1A 3-TERMINAL CHIP EMI
Datasheet
SF0805X223SBNDB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 0.022 uF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | - 20 %, + 50 % | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 0805 (2012 metric) | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| Height | 0.8 mm | |
| Product | Three Terminal Filter Capacitors | |
| Current Rating | 1 A | |
| Ground Terminal | 0.6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Dielectric | X7R | |
| Maximum DC Resistance | 80 mOhms | |
| Series | SF0805 | |
| Packaging | Bulk | |
| Insulation Resistance | 10 GOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Type | Surface Mount EMI Filters Three Terminal Chip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240040 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?