Reference Only
SF4D-DC5V
Safety Relays Polarized PowerRelay 4 Form A 4 Form B.
Datasheet
SF4D-DC5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 4 Form B (4PST-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Coil Resistance | 50 Ohms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SF-D | |
| Subcategory | Relays | |
| Switching Voltage | 440 VAC, 20 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?