Reference Only
SF5A53145S01
General Purpose Relays SENSITIVE FULL SIZE RELAY.
Datasheet
SF5A53145S01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 40 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 5 A | |
| Mounting Style | Panel Mount | |
| Coil Type | Non-Latching | |
| Coil Resistance | 5 kOhms | |
| Coil Current | 8 mA | |
| Contact Material | Silver Alloy (Ag) | |
| Series | SF5A | |
| Length | 32.54 mm | |
| Width | 20.32 mm | |
| Height | 10.16 mm | |
| Power Consumption | 320 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 7-1617795-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 9A991.d |
| HTS | 8536410020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 50 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 764,76 € | 7.647,60 € |
Need more?