Reference Only
SFP0-2124P-3L
New Product
I/O Connectors 2X1 CAGE& INN L/P P/F EMI 0.46 HOLE High Speed.
Datasheet
SFP0-2124P-3L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | Press-Fit | |
| Series | SFP | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Data Rate | 1 Gb/s | |
| Features | Press-Fit Technology | |
| Number of Ports | 2 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | High Speed I/O Cage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 320 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,06 € | 1.619,20 € | |
| 4,53 € | 2.265,00 € | |
| 4,33 € | 4.330,00 € |
Need more?