
SFT142
Coaxial Cables Sold Per Foot
Datasheet
SFT142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Outside Diameter | 4.57 mm (0.18 in) | |
| Stranding | Solid | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Jacket Color | Blue | |
| Maximum Temperature | + 200 C | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Part # Aliases | 51742 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?