Reference Only
SGAS15A24-P1J
Obsolete
Desktop AC Adapters
Datasheet
SGAS15A24-P1J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Region | Universal | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Power | 15 W | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 625 mA | |
| Industry | Industrial | |
| Connector Type | Circular Connector | |
| DC Output Connector | C+ Tuning Fork Plug (2.1 mm x 5.5 mm x 11 mm) | |
| DC Output Cord Length | 1.8 m | |
| Efficiency | 86 % | |
| Series | SGAS15A | |
| Approvals | CB, CSA, EAC TPTC, TUV BS EN/EN, UL | |
| Connector A Polarity | Center Positive | |
| Height | 33.8 mm | |
| Length | 85.7 mm | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply | |
| Width | 50.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?