Reference Only

SGTPL-2516-0001P

Power Transformers - Board Mount MAT TRAC, TRANSFORMER, FLYBACK, 35W, 22.

Manufacturer:

Mfr Part:
SGTPL-2516-0001P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryPower Transformers - Board Mount
ProductPlanar Transformers
Primary Voltage Rating22 V to 36 V
Secondary Voltage Rating5 V, 12 V
Power Rating35 W, 150 W
Secondary Current Rating600 mA, 5.5 A
Mounting StylePCB Mount
Primary WindingSingle Primary Winding
Secondary WindingDual Secondary Winding
Length29.72 mm
Width25.65 mm
Height16.51 mm
SeriesSGTPL-2516
Inductance30 uH
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Operating Frequency250 kHz
PackagingBulk
Product TypePower Transformers
SubcategoryTransformers
Termination StyleThrough Hole
Turns Ratio7 : 2 : 4.5
TypeSpace Grade

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504314065
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
448,91 €448,91 €
Need more?
Contact Us